80-contact, 2-row female receptacle connector for board-to-board applications. Features a 0.5mm pitch and 0.5A current rating with 50V voltage rating. Surface mount termination with a 2.27mm height and 23.8mm length. Bronze contacts with gold plating ensure reliable connections. Lead-free and RoHS compliant, with low halogen content.
Molex 54167-0808 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54167 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54167-0808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.