Molex 54201-2075 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54201 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 54201-2075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.