Molex 54331-0261 technical specifications.
| Height | 13.9mm |
| Length | 37.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 26 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Voltage Rating | 250V |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54331-0261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.