This 12-position rectangular connector features a 3mm pitch and is rated for 7A and 250V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of bronze and has a black and grey color. It is available in bulk packaging with 10 pieces per package.
Molex 54332-1201 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | 54332 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54332-1201 to view detailed technical specifications.
No datasheet is available for this part.