Molex 54332-1270 technical specifications.
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Vertical |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 54332-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.