
The CRC 54332 connector features a 50-position, free hanging male design with a current rating of 7A and a voltage rating of 250V AC. It has a pitch of 0.118inch and is suitable for use in temperatures ranging from -40°C to 105°C. The connector is available in bulk packaging and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |