Molex 54333-1200 technical specifications.
| Color | Black, Grey |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | 54333 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54333-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.