Molex 543454802 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Series | 54345 |
| RoHS | Compliant |
Download the complete datasheet for Molex 543454802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.