
20-circuit, 2-row board-to-board and mezzanine connector with a 0.5mm pitch. Features straight, surface-mount orientation and gold-plated bronze contacts. Rated for 50V AC/DC and 0.5A, with a maximum operating temperature of 85°C. Housing is black, and the component is lead-free and RoHS compliant.
Molex 54363-0278 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Row Spacing | 1.65mm |
| Series | SlimStack™ 54363 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
