30-position, 2-row straight receptacle connector with 0.5mm pitch and 1.65mm row spacing. Features gold-plated bronze contacts, 500mA current rating, and 50V voltage rating. Designed for surface mount (SMD/SMT) termination with a black housing. Offers a mated stacking height of 3mm and operates within a temperature range of -25°C to 85°C. Lead-free and RoHS compliant.
Molex 54363-0378 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.65mm |
| Series | SlimStack™ 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.