
Vertical stacking board connector, receptacle, featuring 40 contacts on a 0.5 mm pitch. This surface mount component offers a 50V voltage rating and 500mA current rating, with gold-plated bronze contacts. Designed for a 3mm mated stacking height, it measures 13.9mm in length, 5.84mm in width, and 1.5mm in height. The connector is RoHS compliant and supplied in tape and reel packaging.
Molex 54363-0478 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.