Receptacle, 50-contact, 2-row, 0.5mm pitch board-to-board connector with a straight, surface mount terminal. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. Designed for mated stacking heights of 3mm, operating between -25°C and 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Molex 54363-0578 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.