60-position, 2-row stacking board connector with a 0.5mm pitch and 2mm row spacing. Features surface mount termination and gold-plated bronze/copper alloy contacts. Rated for 50V and 0.5A, this receptacle is RoHS compliant and low halogen. Packaged in tape and reel for efficient assembly.
Molex 54363-0689 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
