80-position, 2-row, straight receptacle connector with 0.5mm pitch and 2mm row spacing. Features gold-plated bronze contacts, a 50V voltage rating, and a 500mA current rating. Designed for surface mount (SMD/SMT) termination with a black, UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C, offering lead-free and RoHS compliant construction with a mated stacking height of 3mm. Packaged on tape and reel.
Molex 54363-0878 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | SlimStack™ 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-0878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.