
100-position, 2-row, 0.5mm pitch stacking board connector, receptacle gender, with straight orientation and surface mount termination. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. Operates within a -25°C to 85°C temperature range. Housing is black, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Molex 54363-1078 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.65mm |
| Series | 54363 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54363-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
