Molex 54363-8048 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 80 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 54363 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 54363-8048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.