0.5mm pitch, 60-contact stacking board connector, receptacle, featuring gold-plated bronze contacts. This vertical, surface mount connector offers a 50V AC max voltage rating and a 500mA current rating. Designed for low halogen environments, it operates within a temperature range of -25°C to 85°C and supports a 3mm mated stacking height. Packaged in tape and reel, this component is lead-free compliant.
Molex 543630678 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack™ 54363 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 543630678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.