
Right-angle, surface-mount FFC/FPC connector with 17 positions and a 0.3mm pitch. Features gold-plated bronze contacts, a polyphenylene actuator, and a 200mA current rating. Designed for 50V applications with a solder termination and 20 mating cycles. This UL94 V-0 rated receptacle operates between -20°C and 85°C.
Molex 54393-1781 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 54393 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54393-1781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.