Molex 54393-2192 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Height | 1.95mm |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Number of Circuits | 21 |
| Number of Poles | 21 |
| Orientation | Right Angle |
| Pitch | 0.3mm |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54393-2192 to view detailed technical specifications.
No datasheet is available for this part.