Molex 54393-3391 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 33 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 54393-3391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.