The Molex 543932182 is a right-angle FFC/FPC connector with 21 SKT contacts and a 0.3mm terminal pitch. It features a surface-mount design and can operate within a temperature range of -20°C to 85°C. This connector is suitable for use in applications with a maximum voltage rating of 50V and a maximum current rating of 0.2A per contact. It is designed for use with flexible flat cable and flexible printed circuit applications.
Molex 543932182 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 543932182 to view detailed technical specifications.
No datasheet is available for this part.