Molex 543932382 technical specifications.
| Contact Plating | Tin |
| Current Rating | 200mA |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Series | 54393 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 543932382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.