The Molex 543932782 is a right-angle, surface-mount FFC/FPC connector with 27 SKT contacts and a 0.3mm terminal pitch. It has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 50V. The connector is designed for use with flexible flat cable and flexible printed circuit applications, and is suitable for termination via soldering. Its maximum current rating is 0.2A per contact.
Molex 543932782 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 543932782 to view detailed technical specifications.
No datasheet is available for this part.