The 51-contact SKT FFC/FPC connector is a surface mount component with a right-angle body orientation, suitable for operating temperatures between -20 and 85 degrees Celsius. It features a termination method of solder and a terminal pitch of 0.3mm. The connector has a maximum voltage rating of 50V and a maximum current rating of 0.2A per contact. It is designed for use with flexible flat cable and flexible printed circuit applications.
Molex 543935182 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 543935182 to view detailed technical specifications.
No datasheet is available for this part.