This D-Subminiature connector features 50 contacts with a right-angle body orientation and a terminal pitch of 1. It is rated for a maximum operating temperature range of -55°C to 85°C and can handle a maximum current of 0.5A per contact. The connector is designed for surface mount applications and has a termination method of solder. It is suitable for use with 125VAC.
Molex 543975001 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 543975001 to view detailed technical specifications.
No datasheet is available for this part.