Molex 54457-0551 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 55 |
| Number of Contacts | 55 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54457-0551 to view detailed technical specifications.
No datasheet is available for this part.