
55-position, 5-row, 2mm pitch right-angle receptacle connector with female gold-plated bronze contacts. Features a 1A current rating, 500V voltage rating, and a press-fit termination. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Designed for through-hole board mounting, this general-purpose component is supplied in a tube.
Molex 54457-0556 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.6mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| IEC Conformance | No |
| Length | 24.95mm |
| Manufacturer Series | 54457 |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Board, Through Hole |
| Mounting Style | RIGHT ANGLE |
| Number of Circuits | 55 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Number of Rows Loaded | 5 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 54457 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54457-0556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.