Molex 54457-8105 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | 54457 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54457-8105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.