
Conn Housing F 40 POS 4.5mm Crimp ST Cable Mount HMC™ Bag
Molex 54478-4065 technical specifications.
| Current Rating | 10A |
| Number of Rows | 4 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | 54478 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54478-4065 to view detailed technical specifications.
No datasheet is available for this part.