Molex 54491-0229 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54491 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54491-0229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.