100-position, 2-row rectangular receptacle connector with a 0.4mm pitch. Features bronze contacts with gold plating, rated for 300mA current and 50V DC voltage. Designed for surface mount termination with a straight orientation. Constructed with UL94 V-0 flammability rating and low halogen content, operating within a -25°C to 85°C temperature range. Supplied in tape and reel packaging.
Molex 54518-1072 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54518 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54518-1072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.