Molex 54548-1290BULK technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Positions | 12 |
| Pitch | 0.5mm |
| Series | FFC-FPC (SMT) |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54548-1290BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.