Molex 54550-0494 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 54550 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-0494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.