
This 5-position receptacle header features a 50V voltage rating and 500mA current rating. It is designed for surface mount technology (SMT) and has a 0.5mm pitch. The header is made of bronze material and has a gold and bronze contact material with tin and gold plating. It is compliant with ELV and RoHS regulations.
Molex 54550-0571 technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Top |
| Contact Material | Gold, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54550 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-0571 to view detailed technical specifications.
No datasheet is available for this part.
