
This 7-position right angle SMD receptacle header is manufactured by Molex and features a bronze contact material with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The header is compliant with ELV and RoHS regulations, and is packaged in tape and reel quantities of 3000 units.
Molex 54550-0771 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54550 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-0771 to view detailed technical specifications.
No datasheet is available for this part.