Right angle, female card edge connector featuring 10 contacts in a single row with a 0.5mm pitch. This surface mount component offers a 500mA current rating and 50V voltage rating, with tin-plated bronze contacts and a polyphenylene actuator. Designed for lead-free applications, it operates within a temperature range of -20°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Molex 54550-1094 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-1094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.