
Right angle, surface mount card edge connector featuring 14 contacts in a single row with a 0.5mm pitch. Constructed with bronze contacts and gold plating, it offers a 500mA current rating and 50V voltage rating. The connector utilizes a locking mechanism and a polyphenylene actuator, with a solder termination. Operating within a temperature range of -20°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Molex 54550-1471 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-1471 to view detailed technical specifications.
No datasheet is available for this part.
