
Right angle, surface mount card edge connector featuring 16 contacts in a single row with a 0.5mm pitch. This receptacle offers a 500mA current rating and 50V voltage rating, utilizing gold-plated bronze contacts for reliable conductivity. Constructed with UL94 V-0 rated polyphenylene actuator material, it operates within a -20°C to 85°C temperature range and is RoHS compliant. Termination is via solder, and the connector is supplied on tape and reel for efficient assembly.
Molex 54550-1671 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-1671 to view detailed technical specifications.
No datasheet is available for this part.