
20-position, 0.5mm pitch right-angle surface-mount FFC/FPC connector featuring Zero Insertion Force (ZIF) top actuation. Constructed with a polyphenylene actuator and bronze contacts with tin plating, this female connector offers a 50V DC voltage rating and 500mA current rating. The natural colored housing is UL94 V-0 flammability rated and operates within a -20°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant component is designed for straight wire/cable termination.
Molex 54550-2094 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-2094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.