26-position, single-row right-angle card edge receptacle with a 0.5mm pitch. Features surface mount termination with a locking mechanism and gold-plated bronze contacts. Rated for 50V and 500mA, operating between -20°C and 85°C. Housing is natural colored Polyphenylene with UL94 V-0 flammability. Packaged on tape and reel for 750 units.
Molex 54550-2671 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 18.2mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-2671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
