30-circuit, 0.4mm pitch, dual-row right-angle receptacle for surface mount applications. Features tin-plated bronze contacts with gold plating, rated for 30V AC and 300mA current. Operates within a -40°C to 85°C temperature range, is Lead Free, Low Halogen, and Reach SVHC compliant. Packaged in cut tape for efficient assembly.
Molex 54552-0302 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 54552 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54552-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.