Molex 54560-1601 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 54560 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54560-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.