Molex 54561-2601 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Package Quantity | 400 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 54561 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54561-2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.