Molex 545616401 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 85.85 |
| Product Depth (mm) | 6 |
| Product Weight (g) | 2.804 |
| Type | Strain Relief |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 545616401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.