Molex 545931019 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 54593 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 545931019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.