Molex 54596-0410 technical specifications.
| Body Material | Nylon |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MINI MI II |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
