
10-position, 1-row right-angle receptacle header with 1.25mm pitch for cable mounting. Features female bronze contacts with tin plating, rated for 1.5A current and 100V voltage. Utilizes Insulation Displacement Connector (IDC) termination for wire gauges 26-28AWG. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 54596-1010 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54596 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.