Molex 54596-1510 technical specifications.
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.