
17-way female receptacle connector with a 1.25mm pitch, designed for discrete wire termination via IDC. Features bronze contacts with tin plating, rated for 1.5A current and 100V voltage. Offers a right-angle orientation for free-hanging mounting, with a compact 3.5mm depth, 22.5mm length, and a single row of 17 positions. Operates across a temperature range of -40°C to 105°C and supports wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |