
20-circuit, right-angle receptacle header with female bronze contacts plated in tin. This connector features a 1.25mm pitch and supports a 1.5A current rating with a maximum voltage of 100V. Designed for cable mounting, it terminates via Insulation Displacement Technology (IDT) and is compatible with wire gauges from 28AWG to 26AWG. Operating temperature range is -40°C to 105°C, and the product is RoHS compliant.
Molex 54596-2010 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54596 |
| Termination | IDT |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.